LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN PZ254V-21-05-A60-1900 product image
  • PZ254V-21-05-A60-1900 thumbnail 1
  • PZ254V-21-05-A60-1900 thumbnail 2
  • PZ254V-21-05-A60-1900 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ254V-21-05-A60-1900

Manufacturer
XFCNAsian Brands
MPN
PZ254V-21-05-A60-1900
LCSC Part #
C46971111
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 5POS 2.54mm SINGLE ROW TH
DatasheetXFCN PZ254V-21-05-A60-1900
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0724$ 0.0688$ 0.69
100+$ 0.0577$ 0.0549$ 5.49
300+$ 0.0504$ 0.0479$ 14.37
1,000+$ 0.0449$ 0.0427$ 42.70
5,000+$ 0.0405$ 0.0385$ 192.50
10,000+$ 0.0383$ 0.0364$ 364.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Supplementary FeaturesDouble Molded
Insulation Height10mm
Length of Mating Pin6mm
Number of PINs5P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
ColorBlack
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.