LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RUILON SMD1812P260TF/24

Manufacturer
RUILONAsian Brands
MPN
SMD1812P260TF/24
LCSC Part #
C46970910
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 24V 2.6A 1812
DatasheetRUILON SMD1812P260TF/24
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerRUILON
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current2.6A
Current - Max35A
Power Dissipation800mW
Trip Current5A
Height1.5mm
Length4.73mm
Width3.41mm
Time to Trip(Max)2.5s
Resistance @ 25℃10mΩ
Resistance - Post Trip (R1) (Max)50mΩ