NJGW WS213FA
| Manufacturer | NJGWAsian Brands |
| MPN | WS213FA |
| LCSC Part # | C46970663 |
| Packaging | SSOP-28 |
| Customer # | |
| Key Attributes | Transceiver 5V 1Mbit/s SSOP-28 Drivers, Receivers, Transceivers RoHS |
| Datasheet | NJGW WS213FA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NJGW | |
| Packaging | SSOP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 5V | |
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 4 | |
| Features | Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NJGW | |
| Packaging | SSOP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 5V | |
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 4 | |
| Features | Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 3mA |
Introduction
This product is an interface chip powered by 5V supply, compliant with EIA/TIA-232 and V.28/V.24 communication protocols, designed to meet low-power requirements. It integrates four drivers, five receivers, and a dedicated switched-capacitor voltage converter. Operating from a 5V supply, the device guarantees a data transfer rate of 1Mbit/s. All RS232 I/O pins feature ESD protection exceeding the EN61000-4-2 standard, capable of withstanding ±15kV air discharge and ±8kV contact discharge.
Features
- Meets EIA/TIA-232F and CCITT V.28/V.24 communication protocol requirements at 5V supply
- Low quiescent current: 3 mA typical, 8 mA maximum
- Low shutdown current: 1 uA typical, 10 uA maximum
- Guaranteed 1000Kbps data transfer rate
- Integrated dedicated switched-capacitor voltage converter
- Shutdown mode wake-up capability
- Three-state receiver outputs
- ESD protection on RS232 input/output pins
Applications
- Battery-powered and handheld devices
- Laptops and PDAs
- Cellular phone data cables
- Terminal adapters and point-of-sale terminals
- Modems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NJGW | |
| Packaging | SSOP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 5V | |
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 4 | |
| Features | Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NJGW | |
| Packaging | SSOP-28 | |
| Type | Transceiver | |
| Voltage - Supply | 5V | |
| Data Rate | 1Mbit/s | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 4 | |
| Features | Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 3mA |
Introduction
This product is an interface chip powered by 5V supply, compliant with EIA/TIA-232 and V.28/V.24 communication protocols, designed to meet low-power requirements. It integrates four drivers, five receivers, and a dedicated switched-capacitor voltage converter. Operating from a 5V supply, the device guarantees a data transfer rate of 1Mbit/s. All RS232 I/O pins feature ESD protection exceeding the EN61000-4-2 standard, capable of withstanding ±15kV air discharge and ±8kV contact discharge.
Features
- Meets EIA/TIA-232F and CCITT V.28/V.24 communication protocol requirements at 5V supply
- Low quiescent current: 3 mA typical, 8 mA maximum
- Low shutdown current: 1 uA typical, 10 uA maximum
- Guaranteed 1000Kbps data transfer rate
- Integrated dedicated switched-capacitor voltage converter
- Shutdown mode wake-up capability
- Three-state receiver outputs
- ESD protection on RS232 input/output pins
Applications
- Battery-powered and handheld devices
- Laptops and PDAs
- Cellular phone data cables
- Terminal adapters and point-of-sale terminals
- Modems
C46970663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

