JINBI J2.5AW220S3.3A3-AP
| Manufacturer | JINBIAsian Brands |
| MPN | J2.5AW220S3.3A3-AP |
| LCSC Part # | C46961546 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 500mA 85VAC~265VAC 120V~380V 80% AC/DC-DC AC DC Converters (Off-Board) |
| Datasheet | JINBI J2.5AW220S3.3A3-AP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | JINBI | |
| Packaging | - | |
| Ripple Noise | 80mVp-p | |
| Frequency | 60kHz | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 500mA | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Input(DC) | 120V~380V | |
| Height | 16.5mm | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Conversion Type | AC/DC-DC | |
| Length | 37mm | |
| Width | 18.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | JINBI | |
| Packaging | - | |
| Ripple Noise | 80mVp-p | |
| Frequency | 60kHz | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 500mA | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -25℃~+75℃ |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 120V~380V | |
| Height | 16.5mm | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Conversion Type | AC/DC-DC | |
| Length | 37mm | |
| Width | 18.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5314 | $ 3.53 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | JINBI | |
| Packaging | - | |
| Ripple Noise | 80mVp-p | |
| Frequency | 60kHz | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 500mA | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Input(DC) | 120V~380V | |
| Height | 16.5mm | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Conversion Type | AC/DC-DC | |
| Length | 37mm | |
| Width | 18.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | JINBI | |
| Packaging | - | |
| Ripple Noise | 80mVp-p | |
| Frequency | 60kHz | |
| Output Voltage | 3.3V | |
| Output Current(Max) | 500mA | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature | -25℃~+75℃ |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 120V~380V | |
| Height | 16.5mm | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Conversion Type | AC/DC-DC | |
| Length | 37mm | |
| Width | 18.5mm |
Help & FeedbackShow similar products (0) >
C46961546 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

