LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABB106DHND-S578 product image
Images for reference only

Sullins ABB106DHND-S578

Manufacturer
MPN
ABB106DHND-S578
LCSC Part #
C4696122
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 212P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.5583$ 41.56
200+$ 16.0826$ 3216.52
500+$ 15.5173$ 7758.65
1,000+$ 15.2385$ 15238.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins212P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.