LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SOSET SCBYS13X56000ELRN

Manufacturer
SOSETAsian Brands
MPN
SCBYS13X56000ELRN
LCSC Part #
C46956379
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 13.56MHz 20pF SMD
DatasheetSOSET SCBYS13X56000ELRN
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSOSET
PackagingHC-49S-SMD
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)40Ω
Frequency13.56MHz