LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ESM12DSEH-S243 product image
Images for reference only

Sullins ESM12DSEH-S243

Manufacturer
MPN
ESM12DSEH-S243
LCSC Part #
C4691108
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 24P Panel Mount P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins ESM12DSEH-S243
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9289$ 6.93
200+$ 2.681$ 536.20
500+$ 2.587$ 1293.50
1,000+$ 2.5416$ 2541.60
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins24P
Contact PlatingGold
Mounting TypePanel Mount

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.