LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GCM36DRTF product image
Images for reference only

Sullins GCM36DRTF

Manufacturer
MPN
GCM36DRTF
LCSC Part #
C4689855
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 72P Through Hole Through Hole,P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins GCM36DRTF
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5313$ 10.53
200+$ 4.0752$ 815.04
500+$ 3.9328$ 1966.40
1,000+$ 3.8616$ 3861.60
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins72P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.