LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse SLD24-018

Manufacturer
MPN
SLD24-018
LCSC Part #
C468897
Packaging
P600
Customer #
Key Attributes
38.9VC Clamp 131.1A Ipp TVS DIODE Through Hole
DatasheetLittelfuse SLD24-018
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingP600
Clamping Voltage38.9V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)131.1A
Peak Pulse Power Dissipation (Ppp)5kW
Number of ChannelsSingle-channel
Voltage - Breakdown26.7V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Introduction

AI Translation

The AEC-Q101 qualified SLD series features the highly reliable industry-standard P600 axial lead package, designed to provide precise overvoltage protection for sensitive electronic equipment.

Features

AI Translation
  • High-reliability applications, AEC-Q101 automotive-grade qualified, TJ = 175°C
  • Glass passivated chip junction in P600 package
  • Compliant with ISO7637 and ISO16750 load dump tests; 2200W peak pulse capability at 10us×150ms waveform, repetition rate (duty cycle): 0.1%
  • Fast response time: from 0V to VBR minimum, typically less than 1.0ps
  • Excellent clamping capability
  • Typical failure mode: short circuit due to overvoltage or overcurrent
  • Whisker testing per Table 4a and 4c of JEDEC JESD201A
  • IEC-61000-4-2 ESD protection: 30kV air discharge, 30kV contact discharge
  • Data line ESD protection per IEC 61000-4-2
  • Data line EFT protection per IEC 61000-4-4
  • Low incremental surge resistance
  • Guaranteed high-temperature reflow soldering: 260°C / 10 seconds / lead length 0.375 inches (9.5mm), pull force 5 lbs (2.3kg)
  • UL-recognized encapsulant material, flammability rating V-0
  • Matte tin-plated, lead-free
  • Halogen-free and RoHS compliant
  • Lead-free E3 designates second-level interconnect lead-free with tin (Sn) terminal plating material (IPC/JEDEC J-STD-609A.01)

Applications

AI Translation
  • Inductive load switching
  • Alternator load dump