LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1115IDGST product image
  • ADS1115IDGST thumbnail 1
  • ADS1115IDGST thumbnail 2
  • ADS1115IDGST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS1115IDGST

Manufacturer
MPN
ADS1115IDGST
LCSC Part #
C468683
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
Ultra-Small, Low-Power, I2C-Compatible, 860-SPS, 16-Bit ADCs With Internal Reference, Oscillator, and Programmable Comparator
DatasheetTI ADS1115IDGST
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVSSOP-10-0.5mm
Operating Temperature-40℃~+125℃
InterfaceI2C
Quiescent Current (Iq)2uA
Voltage - Supply2V~5.5V
Number of Channels2;4
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency1MHz
FeaturesMultiplexers;Power-on reset
Resolution(Bits)16;860Hz
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

The ADS1113, ADS1114, and ADS1115 devices (ADS111x) are precision, low-power, 16-bit, I2C-compatible, analog-to-digital converters (ADCs) offered in an ultra-small, leadless, X2QFN-10 package, and a VSSOP-10 package. The ADS111x devices incorporate a low-drift voltage reference and an oscillator. The ADS1114 and ADS1115 also incorporate a programmable gain amplifier (PGA) and a digital comparator. These features, along with a wide operating supply range, make the ADS111x well suited for power- and space-constrained, sensor measurement applications. The ADS111x perform conversions at data rates up to 860 samples per second (SPS). The PGA offers input ranges from ±256 mV to ±6.144 V, allowing precise large- and small-signal measurements. The ADS1115 features an input multiplexer (MUX) that allows two differential or four single-ended input measurements. Use the digital comparator in the ADS1114 and ADS1115 for under- and overvoltage detection.

Features

AI Translation
  • Ultra-Small X2QFN Package: 2 mm × 1.5 mm × 0.4 mm
  • Wide Supply Range: 2.0 V to 5.5 V
  • Low Current Consumption: 150 μA (Continuous-Conversion Mode)
  • Programmable Data Rate: 8 SPS to 860 SPS
  • Single-Cycle Settling
  • Internal Low-Drift Voltage Reference
  • Internal Oscillator
  • I2C Interface: Four Pin-Selectable Addresses
  • Four Single-Ended or Two Differential Inputs (ADS1115)
  • Programmable Comparator (ADS1114 and ADS1115)
  • Operating Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Portable Instrumentation
  • Battery Voltage and Current Monitoring
  • Temperature Measurement Systems
  • Consumer Electronics
  • Factory Automation and Process Control