NOVOSENSE MT6502CT-ADD
| Manufacturer | |
| MPN | MT6502CT-ADD |
| LCSC Part # | C46867039 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Magnetic Angle Position Sensor Chip |
| Datasheet | NOVOSENSE MT6502CT-ADD |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | NOVOSENSE | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Conjugate Points of UVW | - | |
| Current - Supply | 6mA | |
| Features | Programmable hysteresis | |
| Voltage - Supply | 4.5V~5.5V | |
| Out Type | PWM;SPI | |
| Number of ABZ Pulses | - | |
| Rotate Speed | 300rpm | |
| Minimum Field | 30mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | NOVOSENSE | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Conjugate Points of UVW | - | |
| Current - Supply | 6mA |
| Type | Description | |
|---|---|---|
| Features | Programmable hysteresis | |
| Voltage - Supply | 4.5V~5.5V | |
| Out Type | PWM;SPI | |
| Number of ABZ Pulses | - | |
| Rotate Speed | 300rpm | |
| Minimum Field | 30mT |
Introduction
A new generation angular position sensor IC based on advanced anisotropic magnetoresistance technology, operating in the saturation region, responds only to changes in the direction of the magnetic field parallel to the chip surface, independent of field strength, thus imposing less stringent requirements on magnet machining tolerances and mounting distance variations. The IC provides analog output and PWM output, and supports both single-wire and three-wire SPI communication interfaces for reading angle data and reading/writing internal registers, as well as in-circuit programming of the internal EEPROM via the interface. In addition, the IC offers a user-programmable angular position switch output. The power supply pin can withstand a DC voltage of up to ±30V, with robust output drive capability and overcurrent protection.
Features
- Based on advanced anisotropic magnetoresistance technology for 0~360° angular position detection
- Overvoltage and overcurrent protection
- High-reliability non-contact angle measurement
- Programmable detection range
- Programmable output curve
- Optional analog output, PWM output, and angular position switch output
- 12-bit resolution for DAC or PWM output
- Single-wire programming interface
- 3-wire SPI
- Single-channel SOP-8 and dual-channel redundant TSSOP-16 packages
Applications
- Electronic throttle, thermal management valve position feedback applications
- Electronic shifter angle detection and related actuator applications
- Steering wheel angle detection applications
- Vehicle ride height applications
- Non-contact potentiometer applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | NOVOSENSE | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Conjugate Points of UVW | - | |
| Current - Supply | 6mA | |
| Features | Programmable hysteresis | |
| Voltage - Supply | 4.5V~5.5V | |
| Out Type | PWM;SPI | |
| Number of ABZ Pulses | - | |
| Rotate Speed | 300rpm | |
| Minimum Field | 30mT |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | NOVOSENSE | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Conjugate Points of UVW | - | |
| Current - Supply | 6mA |
| Type | Description | |
|---|---|---|
| Features | Programmable hysteresis | |
| Voltage - Supply | 4.5V~5.5V | |
| Out Type | PWM;SPI | |
| Number of ABZ Pulses | - | |
| Rotate Speed | 300rpm | |
| Minimum Field | 30mT |
Introduction
A new generation angular position sensor IC based on advanced anisotropic magnetoresistance technology, operating in the saturation region, responds only to changes in the direction of the magnetic field parallel to the chip surface, independent of field strength, thus imposing less stringent requirements on magnet machining tolerances and mounting distance variations. The IC provides analog output and PWM output, and supports both single-wire and three-wire SPI communication interfaces for reading angle data and reading/writing internal registers, as well as in-circuit programming of the internal EEPROM via the interface. In addition, the IC offers a user-programmable angular position switch output. The power supply pin can withstand a DC voltage of up to ±30V, with robust output drive capability and overcurrent protection.
Features
- Based on advanced anisotropic magnetoresistance technology for 0~360° angular position detection
- Overvoltage and overcurrent protection
- High-reliability non-contact angle measurement
- Programmable detection range
- Programmable output curve
- Optional analog output, PWM output, and angular position switch output
- 12-bit resolution for DAC or PWM output
- Single-wire programming interface
- 3-wire SPI
- Single-channel SOP-8 and dual-channel redundant TSSOP-16 packages
Applications
- Electronic throttle, thermal management valve position feedback applications
- Electronic shifter angle detection and related actuator applications
- Steering wheel angle detection applications
- Vehicle ride height applications
- Non-contact potentiometer applications
C46867039 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



