TONVER HAM-10LWA-R
| Manufacturer | TONVERAsian Brands |
| MPN | HAM-10LWA-R |
| LCSC Part # | C4686 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST |
| Datasheet | TONVER HAM-10LWA-R |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | TONVER | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 10 | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Current Rating | 25mA | |
| Color | Black | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -20℃~+70℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | TONVER | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 10 | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -20℃~+70℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | TONVER | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 10 | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Current Rating | 25mA | |
| Color | Black | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -20℃~+70℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | TONVER | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 10 | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Recessed | |
| Termination Style | Gull Wing | |
| Operating Temperature | -20℃~+70℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C4686 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



