LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACC35DREI-S13 product image
Images for reference only

Sullins ACC35DREI-S13

Manufacturer
MPN
ACC35DREI-S13
LCSC Part #
C4670594
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 70P Clamping plate P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins ACC35DREI-S13
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.1918$ 23.19
200+$ 8.9764$ 1795.28
500+$ 8.6597$ 4329.85
1,000+$ 8.5051$ 8505.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins70P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.