Infineon/CYPRESS CY7C65213-32LTXI
| Manufacturer | |
| MPN | CY7C65213-32LTXI |
| LCSC Part # | C466883 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 1 Controller 3Mbps USB 2.0 QFN-32-EP(5x5) Interface Controllers |
| Datasheet | Infineon/CYPRESS CY7C65213-32LTXI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Number of ports | 1 | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| Applications Function | Controller | |
| Data Rate | 3Mbps | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 18mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Number of ports | 1 |
| Type | Description | |
|---|---|---|
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| Applications Function | Controller | |
| Data Rate | 3Mbps | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 18mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CY7C65213/CY7C65213A is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components. CY7C65213/CY7C65213A includes a USB 2.0 Full-Speed controller, a UART transceiver, an internal regulator.
Features
AI Translation
- USB 2.0 certified, Full-Speed (12 Mbps)
- Supports communication driver class (CDC), personal health care device class (PHDC), and vendor-device class
- Battery charger detection (BCD) compliant with USB Battery Charging Specification Rev. 1.2 (peripheral detect only)
- Integrated USB termination resistors
- Single-channel configurable UART interfaces
- Supports 2-pin, 4-pin, 6-pin, 8-pin UART interface
- Data rates up to 3 Mbps
- 256 bytes for each transmit and receive buffer
- Data format: 7 or 8 data bits, 1 or 2 stop bits, No parity, even, odd, mark, or space parity
- Supports parity, overrun, and framing errors
- Supports flow control using CTS, RTS, DTR, DSR
- Supports UART break signal
- CY7C65213 supports single channel RS232/RS422 interfaces whereas CY7C65213A supports RS232/RS422/RS485 interfaces
- General-purpose input/output (GPIO): 8 pins
- Supports unique serial number feature for each device, which fixes the COM port number permanently when USB-UART LP Bridge controller device plugs in
- Configuration utility (Windows) to configure the following: Vendor ID (VID), Product ID (PID), and Product and Manufacturer descriptors, UART, Charger detection, GPIO
- Driver support for VCOM and DLL: Windows 10 (32- and 64-bit versions), Windows 8.1 (32- and 64-bit versions), Windows 8 (32- and 64-bit versions), Windows 7 (32- and 64-bit versions), Windows Vista (32- and 64-bit versions), Windows XP (32- and 64-bit versions), Windows CE, Mac OS-X (10.6 and later versions), Linux (Kernel version 2.6.35 and later versions), Android (Gingerbread and later versions)
- 512-byte flash for storing configuration parameters
- Clocking: Integrated 48-MHz clock oscillator
- USB suspend mode for low power
- Supports bus-/self-powered configurations
- Compatible with USB 2.0 and USB 3.0 host controllers
- Operating voltage: 1.71 to 5.50 V
- Operating temperature: Commercial: 0 °C to 70 °C, Industrial: -40 °C to 85 °C
- ESD protection: 2.2 kV HBM
- RoHS-compliant package: 28-pin SSOP (10×7.5×1.65 mm, 0.65-mm pitch), 32-pin QFN (5×5×1 mm, 0.5-mm pitch)
Applications
AI Translation
- Blood glucose meter
- Battery-operated devices
- USB-to-UART cables
- Enables USB connectivity in legacy peripherals with UART
- Point-of-Sale (POS) terminals
- Industrial and T&M (Test and Measurement) devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Number of ports | 1 | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| Applications Function | Controller | |
| Data Rate | 3Mbps | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 18mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Number of ports | 1 |
| Type | Description | |
|---|---|---|
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| Applications Function | Controller | |
| Data Rate | 3Mbps | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 2.0 | |
| Current - Supply | 18mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CY7C65213/CY7C65213A is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components. CY7C65213/CY7C65213A includes a USB 2.0 Full-Speed controller, a UART transceiver, an internal regulator.
Features
AI Translation
- USB 2.0 certified, Full-Speed (12 Mbps)
- Supports communication driver class (CDC), personal health care device class (PHDC), and vendor-device class
- Battery charger detection (BCD) compliant with USB Battery Charging Specification Rev. 1.2 (peripheral detect only)
- Integrated USB termination resistors
- Single-channel configurable UART interfaces
- Supports 2-pin, 4-pin, 6-pin, 8-pin UART interface
- Data rates up to 3 Mbps
- 256 bytes for each transmit and receive buffer
- Data format: 7 or 8 data bits, 1 or 2 stop bits, No parity, even, odd, mark, or space parity
- Supports parity, overrun, and framing errors
- Supports flow control using CTS, RTS, DTR, DSR
- Supports UART break signal
- CY7C65213 supports single channel RS232/RS422 interfaces whereas CY7C65213A supports RS232/RS422/RS485 interfaces
- General-purpose input/output (GPIO): 8 pins
- Supports unique serial number feature for each device, which fixes the COM port number permanently when USB-UART LP Bridge controller device plugs in
- Configuration utility (Windows) to configure the following: Vendor ID (VID), Product ID (PID), and Product and Manufacturer descriptors, UART, Charger detection, GPIO
- Driver support for VCOM and DLL: Windows 10 (32- and 64-bit versions), Windows 8.1 (32- and 64-bit versions), Windows 8 (32- and 64-bit versions), Windows 7 (32- and 64-bit versions), Windows Vista (32- and 64-bit versions), Windows XP (32- and 64-bit versions), Windows CE, Mac OS-X (10.6 and later versions), Linux (Kernel version 2.6.35 and later versions), Android (Gingerbread and later versions)
- 512-byte flash for storing configuration parameters
- Clocking: Integrated 48-MHz clock oscillator
- USB suspend mode for low power
- Supports bus-/self-powered configurations
- Compatible with USB 2.0 and USB 3.0 host controllers
- Operating voltage: 1.71 to 5.50 V
- Operating temperature: Commercial: 0 °C to 70 °C, Industrial: -40 °C to 85 °C
- ESD protection: 2.2 kV HBM
- RoHS-compliant package: 28-pin SSOP (10×7.5×1.65 mm, 0.65-mm pitch), 32-pin QFN (5×5×1 mm, 0.5-mm pitch)
Applications
AI Translation
- Blood glucose meter
- Battery-operated devices
- USB-to-UART cables
- Enables USB connectivity in legacy peripherals with UART
- Point-of-Sale (POS) terminals
- Industrial and T&M (Test and Measurement) devices
C466883 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991b2b |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | 3A991b2b |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
