LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon/CYPRESS CY62146EV30LL-45ZSXI

Manufacturer
MPN
CY62146EV30LL-45ZSXI
LCSC Part #
C466866
Packaging
TSOPII-44-10.2mm
Customer #
Key Attributes
4-Mbit (256K × 16) Static RAM
DatasheetInfineon/CYPRESS CY62146EV30LL-45ZSXI
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingTSOPII-44-10.2mm
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size4Mbit
Voltage - Supply2.2V~3.6V;-
Access Time45ns
Standby Supply Current7uA
InterfaceParallel Port (Parallel)

Introduction

AI Translation

The CY62146EV30 is a high performance CMOS static RAM organized as 256K words by 16 bits. This device features an advanced circuit design designed to provide an ultra low active current. Ultra low active current is ideal for providing More Battery LifeTM (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption by 80 percent when addresses are not toggling. The device can also be put into standby mode reducing power consumption by more than 99 percent when deselected (CE HIGH). The input and output pins (I/O₀ through I/O₁₅) are placed in a high impedance state when the device is deselected (CE HIGH), outputs are disabled (OE HIGH), both Byte High Enable and Byte Low Enable are disabled (BHE, BLE HIGH), or a write operation is in progress (CE LOW and WE LOW).

Features

AI Translation
  • Very high speed: 45 ns
  • Temperature ranges:
    • Industrial: -40°C to +85°C
    • Automotive - A: -40°C to +85°C
  • Wide voltage range: 2.20V to 3.60V
  • Pin compatible with CY62146DV30
  • Ultra low standby power
    • Typical standby current: 1μA
    • Maximum standby current: 7μA
  • Ultra low active power
    • Typical active current: 2mA at f = 1MHz
  • Easy memory expansion with CE(overline) and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in a Pb - free 48 - ball very fine - pitch ball grid array (VFBGA) and 44 - pin TSCP II Packages