LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1502WRA-S-2x3P-2 product image
  • HDGC1502WRA-S-2x3P-2 thumbnail 1
  • HDGC1502WRA-S-2x3P-2 thumbnail 2
  • HDGC1502WRA-S-2x3P-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1502WRA-S-2x3P-2

Manufacturer
HDGCAsian Brands
MPN
HDGC1502WRA-S-2x3P-2
LCSC Part #
C46683618
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle 250V 3 2 1.5mm 2A 6P -25℃~+85℃ Tin Beige 2x3P 1.5mm SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins RoHS
DatasheetHDGC HDGC1502WRA-S-2x3P-2
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1033$ 0.52
50+$ 0.0817$ 4.09
150+$ 0.0709$ 10.64
600+$ 0.0627$ 37.62
2,400+$ 0.0563$ 135.12
4,800+$ 0.053$ 254.40
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows2
Pitch1.5mm
Current Rating2A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs6P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)8.24mm
Pin Structure2x3P
Row Spacing1.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.