KNSCHA 225RV0021
| Manufacturer | KNSCHAAsian Brands |
| MPN | 225RV0021 |
| LCSC Part # | C46682843 |
| Packaging | SMD,D6.3xL5.4mm |
| Customer # | |
| Key Attributes | 35V ±20% 47uF SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors |
| Datasheet | KNSCHA 225RV0021 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D6.3xL5.4mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D6.3xL5.4mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0384 | $ 0.04 |
| 200+ | $ 0.0154 | $ 3.08 |
| 500+ | $ 0.0148 | $ 7.40 |
| 1,000+ | $ 0.0146 | $ 14.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D6.3xL5.4mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D6.3xL5.4mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Lifetime | 2000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

