TONYU DY-IR7393C
| Manufacturer | TONYUAsian Brands |
| MPN | DY-IR7393C |
| LCSC Part # | C46682585 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 30mA TH |
| Datasheet | TONYU DY-IR7393C |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 30mA | |
| Half wave width | 40nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 80mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 30mA | |
| Half wave width | 40nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 80mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The infrared light-emitting diode (DY-IR7393C) is a high-radiant-intensity diode housed in a transparent plastic package. The device is spectrally matched for use with phototransistors, photodiodes, IR receivers, and IR receiver modules.
Features
AI Translation
- High reliability
- High radiant intensity
- Peak wavelength λp = 940nm
- Lead pitch 2.54mm
- Low forward voltage
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Infrared photoelectric switch
- Smoke detector
- Smart home appliances
- Storage locker sensing module
- Infrared application systems
- Touch switch
In-Stock: 350
350 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0632 | $ 0.63 |
| 100+ | $ 0.05 | $ 5.00 |
| 500+ | $ 0.0434 | $ 21.70 |
| 1,000+ | $ 0.0384 | $ 38.40 |
| 5,000+ | $ 0.0344 | $ 172.00 |
| 10,000+ | $ 0.0325 | $ 325.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 30mA | |
| Half wave width | 40nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 80mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 30mA | |
| Half wave width | 40nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 20° | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 80mW |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The infrared light-emitting diode (DY-IR7393C) is a high-radiant-intensity diode housed in a transparent plastic package. The device is spectrally matched for use with phototransistors, photodiodes, IR receivers, and IR receiver modules.
Features
AI Translation
- High reliability
- High radiant intensity
- Peak wavelength λp = 940nm
- Lead pitch 2.54mm
- Low forward voltage
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Infrared photoelectric switch
- Smoke detector
- Smart home appliances
- Storage locker sensing module
- Infrared application systems
- Touch switch
C46682585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DY-IR7373C | TONYU | Through Hole,D=5mm | 490 | $ 0.0627 | ||
| DY-IR333B-A | TONYU | Through Hole,D=5mm | 0 | $ 0.0658 |



