SOREDE SRYH.0865.YF100MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SRYH.0865.YF100MT00 |
| LCSC Part # | C46682534 |
| Packaging | SMD,9x8.5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 10A 32mΩ SMD,9x8.5mm |
| Datasheet | SOREDE SRYH.0865.YF100MT00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,9x8.5mm | |
| Current Rating | 6.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 32mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,9x8.5mm | |
| Current Rating | 6.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 32mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 455
455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2427$ 0.1821 | $ 0.91 |
| 50+ | $ 0.1902$ 0.1427 | $ 7.14 |
| 150+ | $ 0.1678$ 0.1259 | $ 18.89 |
| 500+ | $ 0.1397$ 0.1048 | $ 52.40 |
| 2,500+ | $ 0.1272$ 0.0954 | $ 238.50 |
| 5,000+ | $ 0.1197$ 0.0898 | $ 449.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,9x8.5mm | |
| Current Rating | 6.5A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 32mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,9x8.5mm | |
| Current Rating | 6.5A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 32mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



