High Diode 2N7002K
| Manufacturer | High DiodeAsian Brands |
| MPN | 2N7002K |
| LCSC Part # | C466661 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 340mA SOT-23 |
| Datasheet | High Diode 2N7002K |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | High Diode | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 5.3Ω@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | High Diode | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 340mA | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 5.3Ω@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Introduction
This device is designed to meet the dual-switch requirements in cellular phones and other ultra-portable applications, offering a single-package solution. It features two independent N-channel MOSFETs with low on-resistance to minimize conduction losses. The MicroFET 1.6x1.6 Thin package delivers excellent thermal performance for its physical footprint, making it ideal for switching and linear mode applications.
Features
- High density cell design for Low RDS(on)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
- ESD protected
Applications
- Load Switch for Portable Devices DC/DC Converter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | High Diode | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 5.3Ω@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | High Diode | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 30pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 340mA | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 5.3Ω@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Introduction
This device is designed to meet the dual-switch requirements in cellular phones and other ultra-portable applications, offering a single-package solution. It features two independent N-channel MOSFETs with low on-resistance to minimize conduction losses. The MicroFET 1.6x1.6 Thin package delivers excellent thermal performance for its physical footprint, making it ideal for switching and linear mode applications.
Features
- High density cell design for Low RDS(on)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
- ESD protected
Applications
- Load Switch for Portable Devices DC/DC Converter
C466661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



