LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC MM3Z15VT1G-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
MM3Z15VT1G-TP
LCSC Part #
C46641630
Packaging
SOD-323
Customer #
Key Attributes
200m Watt Zener Voltage Regulators
DatasheetTECH PUBLIC MM3Z15VT1G-TP
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)50nA@10.5V
Impedance(Zzt)30Ω
Zener Voltage(Range)14.3V~15.8V
Zener Voltage(Nom)15V
Impedance(Zzk)80Ω

Features

AI Translation
  • Low Zener impedance
  • 200mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD323 surface mount package

Applications

AI Translation
  • General voltage regulation
  • Mobile & handheld systems
  • Home appliances
  • Industrial automation
  • Communications