ALLPOWER APES5.0H24-32
| Manufacturer | ALLPOWERAsian Brands |
| MPN | APES5.0H24-32 |
| LCSC Part # | C46641532 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 15V 24A@8/20us 360W@8/20us 7.05V Unidirectional 5V SOD-323 TVS Diodes |
| Datasheet | ALLPOWER APES5.0H24-32 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.05V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.05V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
APES5.0H24-32 is a unidirectional TVS designed to protect sensitive electronic components from ESD. It is particularly suitable for mobile phones, portable media players (PMP), mobile internet devices (MID), PDAs, digital cameras, and other electronic equipment. The APES5.0H24-32 can safely dissipate ESD strikes to meet the IEC61000-4-2 (±30KV) ESD immunity test requirements. The APES5.0H24-32 is housed in a SOD-323 package. Standard products are lead-free and halogen-free.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1803 | $ 0.18 |
| 200+ | $ 0.072 | $ 14.40 |
| 500+ | $ 0.0696 | $ 34.80 |
| 1,000+ | $ 0.0684 | $ 68.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.05V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 24A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.05V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
APES5.0H24-32 is a unidirectional TVS designed to protect sensitive electronic components from ESD. It is particularly suitable for mobile phones, portable media players (PMP), mobile internet devices (MID), PDAs, digital cameras, and other electronic equipment. The APES5.0H24-32 can safely dissipate ESD strikes to meet the IEC61000-4-2 (±30KV) ESD immunity test requirements. The APES5.0H24-32 is housed in a SOD-323 package. Standard products are lead-free and halogen-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

