ALLPOWER APED5.0L2.0-10
| Manufacturer | ALLPOWERAsian Brands |
| MPN | APED5.0L2.0-10 |
| LCSC Part # | C46641508 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 13VC DFN1006-2L |
| Datasheet | ALLPOWER APED5.0L2.0-10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
APED5.0L2.0-10 is a bidirectional transient voltage suppressor designed to protect sensitive electronic components from electrostatic discharge. This device is particularly suitable for mobile phones, portable media players, mobile internet devices, personal digital assistants, digital cameras, and other electronic equipment. The APED5.0L2.0-10 safely dissipates ESD strikes to meet the ESD immunity test requirements of IEC61000-4-2 (±20KV). The device is housed in a DFN1006-2L package. Standard products are lead-free and halogen-free.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0258 | $ 1.29 |
| 500+ | $ 0.0214 | $ 10.70 |
| 1,500+ | $ 0.019 | $ 28.50 |
| 10,000+ | $ 0.0175 | $ 175.00 |
| 20,000+ | $ 0.0162 | $ 324.00 |
| 50,000+ | $ 0.0155 | $ 775.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 13V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
APED5.0L2.0-10 is a bidirectional transient voltage suppressor designed to protect sensitive electronic components from electrostatic discharge. This device is particularly suitable for mobile phones, portable media players, mobile internet devices, personal digital assistants, digital cameras, and other electronic equipment. The APED5.0L2.0-10 safely dissipates ESD strikes to meet the ESD immunity test requirements of IEC61000-4-2 (±20KV). The device is housed in a DFN1006-2L package. Standard products are lead-free and halogen-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APED5.0M4.0-10 | ALLPOWER | DFN1006-2L | 9,650 | $ 0.024 |



