EVISUN WRD240505S-2W
| Manufacturer | EVISUNAsian Brands |
| MPN | WRD240505S-2W |
| LCSC Part # | C46641467 |
| Packaging | SIP,27x8.5mm |
| Customer # | |
| Key Attributes | 2W wide voltage input, isolated voltage regulation, dual-isolated dual-output DC-DC modular power supply |
| Datasheet | EVISUN WRD240505S-2W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,27x8.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Height | 8.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 2W | |
| Length | 27mm | |
| Width | 11.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,27x8.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Height | 8.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 2W | |
| Length | 27mm | |
| Width | 11.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, self-recovering
- Isolation voltage 1500VDC
- Custom specifications available per customer requirements
Applications
AI Translation
- Input supply voltage variation range ≤2:1
- Isolation required between input and output
- Applications demanding high output voltage stability and low output ripple/noise
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,27x8.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Height | 8.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 2W | |
| Length | 27mm | |
| Width | 11.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,27x8.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Height | 8.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 78% | |
| Output Power | 2W | |
| Length | 27mm | |
| Width | 11.5mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2:1 wide voltage input
- Low quiescent current and high conversion efficiency
- Built-in soft-start technology
- Output short-circuit protection, self-recovering
- Isolation voltage 1500VDC
- Custom specifications available per customer requirements
Applications
AI Translation
- Input supply voltage variation range ≤2:1
- Isolation required between input and output
- Applications demanding high output voltage stability and low output ripple/noise
C46641467 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



