EVISUN URB2405XYMD-20WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | URB2405XYMD-20WR3 |
| LCSC Part # | C46641464 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, wide voltage input, isolated and regulated single-channel output |
| Datasheet | EVISUN URB2405XYMD-20WR3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 350mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 35mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 11.7mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection;Overheat Protection | |
| Output Power | 20W | |
| Conversion Efficiency | 90% | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 350mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 35mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 10000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 11.7mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection;Overheat Protection | |
| Output Power | 20W | |
| Conversion Efficiency | 90% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 350mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 35mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 11.7mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection;Overheat Protection | |
| Output Power | 20W | |
| Conversion Efficiency | 90% | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 350mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 35mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 10000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 11.7mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection;Overheat Protection | |
| Output Power | 20W | |
| Conversion Efficiency | 90% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
C46641464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



