hanxia HX PM2.54-2x3P WT
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PM2.54-2x3P WT |
| LCSC Part # | C46635848 |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN SOCKET 6POS 2.54mm DUAL ROW SMD R/A |
| Datasheet | hanxia HX PM2.54-2x3P WT |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Current Rating | 3A | |
| Number of Pins | 6P | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Supplementary Features | - | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x3P | |
| Pitch | 2.54mm | |
| Holes Direction | Side | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Current Rating | 3A | |
| Number of Pins | 6P | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 2x3P | |
| Pitch | 2.54mm | |
| Holes Direction | Side | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Help & FeedbackShow similar products (0) >
In-Stock: 2,660
2,660 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4165$ 0.3957 | $ 0.40 |
| 10+ | $ 0.3306$ 0.3141 | $ 3.14 |
| 30+ | $ 0.2933$ 0.2787 | $ 8.36 |
| 75+ | $ 0.2464$ 0.2341 | $ 17.56 |
| 525+ | $ 0.2253$ 0.2141 | $ 112.40 |
| 975+ | $ 0.2123$ 0.2017 | $ 196.66 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Current Rating | 3A | |
| Number of Pins | 6P | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Supplementary Features | - | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x3P | |
| Pitch | 2.54mm | |
| Holes Direction | Side | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Current Rating | 3A | |
| Number of Pins | 6P | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 2x3P | |
| Pitch | 2.54mm | |
| Holes Direction | Side | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Help & FeedbackShow similar products (0) >
C46635848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



