hanxia HX PM2.0-2x5P WT
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PM2.0-2x5P WT |
| LCSC Part # | C46635832 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN SOCKET 10POS 2mm DUAL ROW SMD R/A |
| Datasheet | hanxia HX PM2.0-2x5P WT |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Current Rating | 1.5A | |
| Number of Pins | 10P | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Supplementary Features | - | |
| Insulation Height | 6.35mm | |
| Holes Structure | 2x5P | |
| Holes Direction | Side | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Current Rating | 1.5A | |
| Number of Pins | 10P | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 6.35mm | |
| Holes Structure | 2x5P | |
| Holes Direction | Side | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Current Rating | 1.5A | |
| Number of Pins | 10P | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Supplementary Features | - | |
| Insulation Height | 6.35mm | |
| Holes Structure | 2x5P | |
| Holes Direction | Side | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Current Rating | 1.5A | |
| Number of Pins | 10P | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 6.35mm | |
| Holes Structure | 2x5P | |
| Holes Direction | Side | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
C46635832 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



