hanxia HX PM2.0-2x10P ZC H4.6
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PM2.0-2x10P ZC H4.6 |
| LCSC Part # | C46635828 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 20POS 2mm DUAL ROW TH |
| Datasheet | hanxia HX PM2.0-2x10P ZC H4.6 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Pins | 20P | |
| PIN Length | 2.8mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - | |
| Insulation Height | 4.6mm | |
| Holes Structure | 2x10P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Pins | 20P | |
| PIN Length | 2.8mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 4.6mm | |
| Holes Structure | 2x10P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
In-Stock: 895
895 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3555$ 0.2844 | $ 1.42 |
| 50+ | $ 0.2812$ 0.2250 | $ 11.25 |
| 150+ | $ 0.2494$ 0.1996 | $ 29.94 |
| 510+ | $ 0.2097$ 0.1678 | $ 85.58 |
| 2,490+ | $ 0.192$ 0.1536 | $ 382.46 |
| 5,010+ | $ 0.1814$ 0.1452 | $ 727.45 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Pins | 20P | |
| PIN Length | 2.8mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - | |
| Insulation Height | 4.6mm | |
| Holes Structure | 2x10P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Pins | 20P | |
| PIN Length | 2.8mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 4.6mm | |
| Holes Structure | 2x10P | |
| Pitch | 2mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
C46635828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HX PM2.0-2x10P ZC | hanxia | Through Hole,P=2mm | 565 | $0.3289 $0.3462 | ||
| HX PM-2.0-02-10-Z-H4.3 | hanxia | Through Hole,P=2mm | 360 | $0.3060 $0.34 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



