CHANGLONG CF1210JN0R47P
| Manufacturer | CHANGLONGAsian Brands |
| MPN | CF1210JN0R47P |
| LCSC Part # | C46635496 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 470mΩ ±5% 500mW 1210 |
| Datasheet | CHANGLONG CF1210JN0R47P |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 470mΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 470mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 4,100
4,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0049 | $ 0.25 |
| 500+ | $ 0.0048 | $ 2.40 |
| 1,500+ | $ 0.0047 | $ 7.05 |
| 5,000+ | $ 0.0046 | $ 23.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 470mΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 470mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CF1210FN0R47P | CHANGLONG | 1210 | 4,150 | $ 0.0075 |



