CHANGLONG CL0603FN2K74P
| Manufacturer | CHANGLONGAsian Brands |
| MPN | CL0603FN2K74P |
| LCSC Part # | C46635219 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.74kΩ ±1% 100mW 0603 |
| Datasheet | CHANGLONG CL0603FN2K74P |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.74kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 4,900
4,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0012 | $ 0.12 |
| 1,000+ | $ 0.0009 | $ 0.90 |
| 5,000+ | $ 0.0008 | $ 4.00 |
| 10,000+ | $ 0.0007 | $ 7.00 |
| 50,000+ | $ 0.0006 | $ 30.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.74kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+70℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



