LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lingyang Micro LY6815 product image
  • LY6815 thumbnail 1
  • LY6815 thumbnail 2
  • LY6815 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lingyang Micro LY6815RoHS

Manufacturer
Lingyang MicroAsian Brands
MPN
LY6815
LCSC Part #
C46613917
Packaging
SOP-8
Customer #
Key Attributes
Fully integrated control chip for lithium battery charging/discharging
Datasheetpdf iconLingyang Micro LY6815
In-Stock: 11,455
11,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0803$ 0.40
50+$ 0.0705$ 3.53
150+$ 0.0656$ 9.84
500+$ 0.0619$ 30.95
2,500+$ 0.059$ 147.50
4,000+$ 0.0575$ 230.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerLingyang Micro
PackagingSOP-8
FeaturesTrickle charging;Constant current charging;Constant voltage charging;Charge termination;Overvoltage protection;Overcurrent Protection;Short-Circuit Protection;Over-discharge protection;Under-voltage lockout;Soft-start
Operating Temperature-25℃~+125℃
Quiescent Current10uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.6V~5.5V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This is a fully integrated power management IC designed for lithium battery charging and discharging management, incorporating lithium battery charge management, a synchronous boost converter, battery fuel gauge, and protection modules. It supports automatic load detection and light-load auto-shutdown, with a standby current of 10μA after auto-shutdown. The charging current is 1A, and the maximum output current of the synchronous boost converter is 1A. It supports trickle, constant-current, and constant-voltage charging, as well as 0V battery charging. When the battery voltage is below 2.9V, the IC operates in trickle charge mode with a trickle charge current of 100mA; when the battery voltage exceeds 2.9V, constant-current charging is applied at 1A; as the battery voltage approaches 4.2V, the charging current gradually decreases, and the charging process terminates when the current drops to 100mA. In standby mode, if a load is detected at the output port, the IC initiates boost output; if the load current remains below 30mA for 16 seconds, the IC automatically shuts down. A built-in soft-start circuit is activated during boost startup. The switching frequency is 1MHz during normal operation, and the IC enters intermittent operation mode under light load to reduce power loss. The IC provides comprehensive protection features, including thermal protection, short-circuit/overload protection, battery undervoltage protection, and input undervoltage protection. It supports 1/2/4-LED battery indicator mode selection.

Features

AI Translation
  • Automatic load detection
  • Light-load auto-shutdown current: 30mA
  • Standby current: 10μA
  • Charge current: 1A
  • Max discharge current: 1A
  • Output overvoltage, short-circuit, and overcurrent protection
  • Intelligent temperature control
  • 1/2/4-LED battery level indication
  • Boost efficiency up to 93%
  • SOP8 package

Applications

AI Translation
  • Power bank
  • Lithium battery charge/discharge applications