LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GRAIN SEMICONDUCTOR GR3004

Manufacturer
MPN
GR3004
LCSC Part #
C46613879
Packaging
SOP-8
Customer #
Key Attributes
Fully integrated control chip for lithium battery charging/discharging
DatasheetGRAIN SEMICONDUCTOR GR3004
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerGRAIN SEMICONDUCTOR
PackagingSOP-8
Operating Temperature-25℃~+125℃
Interface-
Quiescent Current7uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.5V~5.5V
Features-
The Chip TypeCharging IC;Protection IC
Balance Current-
Charge Current - Max700mA

Introduction

AI Translation

This IC is a fully integrated power management chip designed for lithium battery charge and discharge management, integrating lithium battery charging management, synchronous boost converter, battery fuel gauge, and protection function modules. It supports automatic load detection and light-load auto-shutdown, with a standby current of only 7μA after auto-shutdown. The charging current is 0.7A, and the synchronous boost output current is 0.8A. It features built-in power path management supporting simultaneous charge and discharge, with integrated overcurrent and short-circuit protection.

Features

AI Translation
  • Simultaneous charge and discharge support
  • Automatic load detection
  • Auto power-off after 16S with no load
  • Key-based power on/off support
  • 7uA ultra-low standby current
  • Charge current: 0.7A
  • Discharge current: 0.8A
  • Preset battery full-charge voltage: 4.2V
  • Intelligent temperature control
  • Output overvoltage, short-circuit, and overcurrent protection
  • SOP8 package

Applications

AI Translation
  • Power banks
  • TWS charging cases
  • Li-ion battery charging/discharging applications