CHANGXING ELECTRONICS 9ASC081G0020L
| Manufacturer | CHANGXING ELECTRONICSAsian Brands |
| MPN | 9ASC081G0020L |
| LCSC Part # | C46613797 |
| Packaging | SMD5032-2P |
| Customer # | |
| Key Attributes | CRYSTAL 8.192MHz 20pF SMD |
| Datasheet | CHANGXING ELECTRONICS 9ASC081G0020L |
| RoHS Compliance | 6 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | - | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 8.192MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | - | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 8.192MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual-pad SMT glass-encapsulated crystal unit.
- High reliability and environmental adaptability.
- Available in high-accuracy tolerance and high-stability options.
- Designed for automated pick-and-place and reflow soldering.
- Cost-effective with strong supply capability.
- Sealed glass contains lead compliant with RoHS Directive exemption clauses.
In-Stock: 110
110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1889 | $ 0.94 |
| 50+ | $ 0.1483 | $ 7.42 |
| 150+ | $ 0.131 | $ 19.65 |
| 1,000+ | $ 0.1093 | $ 109.30 |
| 2,000+ | $ 0.0996 | $ 199.20 |
| 5,000+ | $ 0.0938 | $ 469.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | - | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 8.192MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CHANGXING ELECTRONICS | |
| Packaging | SMD5032-2P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | - | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 8.192MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual-pad SMT glass-encapsulated crystal unit.
- High reliability and environmental adaptability.
- Available in high-accuracy tolerance and high-stability options.
- Designed for automated pick-and-place and reflow soldering.
- Cost-effective with strong supply capability.
- Sealed glass contains lead compliant with RoHS Directive exemption clauses.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



