Edison 8ITR523S02FB0002
| Manufacturer | EdisonAsian Brands |
| MPN | 8ITR523S02FB0002 |
| LCSC Part # | C46609807 |
| Packaging | SMD-4P,4.9x2.6mm |
| Customer # | |
| Key Attributes | Photointerrupter (Photoelectric Switch) |
| Datasheet | Edison 8ITR523S02FB0002 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Edison | |
| Packaging | SMD-4P,4.9x2.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 2.6mm | |
| Slot Width | 2mm | |
| Height | 3.3mm | |
| Slit Width | 0.4mm | |
| Length | 4.9mm | |
| Load Voltage | 30V | |
| Rise Time | 10us | |
| Output Current | 20mA | |
| Fall Time | 10us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Edison | |
| Packaging | SMD-4P,4.9x2.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 2.6mm | |
| Slot Width | 2mm | |
| Height | 3.3mm |
| Type | Description | |
|---|---|---|
| Slit Width | 0.4mm | |
| Length | 4.9mm | |
| Load Voltage | 30V | |
| Rise Time | 10us | |
| Output Current | 20mA | |
| Fall Time | 10us |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ITR523S is an ultra-small profile photointerrupter integrating an infrared emitter and a silicon phototransistor detector, housed in a plastic molded package.
Features
AI Translation
- 2mm pitch
- 0.4mm slit
- Compact SMD package
- Lead-free/halogen-free
- Product will remain RoHS compliant
- Compliant with EU REACH regulations
Applications
AI Translation
- Printers
- Digital cameras
- Optical switches
In-Stock: 1,665
1,665 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2726 | $ 1.36 |
| 50+ | $ 0.214 | $ 10.70 |
| 150+ | $ 0.1889 | $ 28.34 |
| 500+ | $ 0.1575 | $ 78.75 |
| 2,000+ | $ 0.1435 | $ 287.00 |
| 4,000+ | $ 0.1352 | $ 540.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Edison | |
| Packaging | SMD-4P,4.9x2.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 2.6mm | |
| Slot Width | 2mm | |
| Height | 3.3mm | |
| Slit Width | 0.4mm | |
| Length | 4.9mm | |
| Load Voltage | 30V | |
| Rise Time | 10us | |
| Output Current | 20mA | |
| Fall Time | 10us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Edison | |
| Packaging | SMD-4P,4.9x2.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 2.6mm | |
| Slot Width | 2mm | |
| Height | 3.3mm |
| Type | Description | |
|---|---|---|
| Slit Width | 0.4mm | |
| Length | 4.9mm | |
| Load Voltage | 30V | |
| Rise Time | 10us | |
| Output Current | 20mA | |
| Fall Time | 10us |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ITR523S is an ultra-small profile photointerrupter integrating an infrared emitter and a silicon phototransistor detector, housed in a plastic molded package.
Features
AI Translation
- 2mm pitch
- 0.4mm slit
- Compact SMD package
- Lead-free/halogen-free
- Product will remain RoHS compliant
- Compliant with EU REACH regulations
Applications
AI Translation
- Printers
- Digital cameras
- Optical switches
C46609807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



