Hanbo Electronic HB-DC32-254218PB2GOB
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | HB-DC32-254218PB2GOB |
| LCSC Part # | C46598205 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2x9P 2 IDC Header 9 2.54mm 3A Through Hole Through Hole,P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | Hanbo Electronic HB-DC32-254218PB2GOB |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x9P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 9 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x9P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Number of PINs Per Row | 9 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1681$ 0.1009 | $ 0.50 |
| 50+ | $ 0.132$ 0.0792 | $ 3.96 |
| 160+ | $ 0.1165$ 0.0699 | $ 11.18 |
| 480+ | $ 0.0972$ 0.0584 | $ 28.03 |
| 3,200+ | $ 0.0886$ 0.0532 | $ 170.24 |
| 4,800+ | $ 0.0835$ 0.0501 | $ 240.48 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x9P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 9 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x9P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 2.54mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Number of PINs Per Row | 9 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
C46598205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



