LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ISOMICRON IS352-AXW

Manufacturer
ISOMICRONAsian Brands
MPN
IS352-AXW
LCSC Part #
C46597928
Packaging
SOP-4
Customer #
Key Attributes
High Isolation Photo Coupler
DatasheetISOMICRON IS352-AXW
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerISOMICRON
PackagingSOP-4
Rise time91.5us
Output Current150mA
Fall time21.4us
Vce Saturation(VCE(sat))1.2V@20mA,100mA
Operating Temperature-40℃~+100℃
Load Voltage350V
Reverse Voltage6V
Voltage - Forward(Vf)1.24V
Current transfer ratio15000%;1000%
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypeDarlington Transistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
FeaturesDarlington output structure

Introduction

AI Translation

The IS352 series products adopt a plastic SOP4 package, optically coupling an AlGaAs infrared emitting diode as the emitter with a silicon planar high-voltage Darlington phototransistor detector. With a robust coplanar dual-mold structure, the series offers the most stable isolation characteristics. These products are designed for general-purpose use in electronic applications, including office automation equipment, communication devices, audio/video equipment, electrical applications, and instrumentation.

Features

AI Translation
  • High isolation: 3750 VRMS
  • Flexible CTR options, see ordering information for details
  • DC input, transistor output
  • Operating temperature range: -40℃ ~ 100℃
  • REACH and RoHS compliant
  • Halogen-free
  • MSL Level 1
  • Compliant with UL-UL1577, VDE-EN60747-5-5 (VDE0884-5), CQC-GB4943.1 certifications

Applications

AI Translation
  • Sequence controllers
  • Telephone/Fax
  • System equipment & measuring instruments
  • Programmable logic controllers