YJYCOIN YSPI0530T-R33M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPI0530T-R33M |
| LCSC Part # | C46595877 |
| Packaging | SMD,5.7x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 0.33uH SMD,5.7x5.2mm |
| Datasheet | YJYCOIN YSPI0530T-R33M |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 14A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 5mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 14A | |
| Inductance | 330nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 5mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 14A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 5mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.7x5.2mm | |
| Current Rating | 14A | |
| Inductance | 330nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 5mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



