ALLPOWER APC65R300FM
| Manufacturer | ALLPOWERAsian Brands |
| MPN | APC65R300FM |
| LCSC Part # | C46594654 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET 650V 15A TO-220F |
| Datasheet | ALLPOWER APC65R300FM |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | TO-220F | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 15A | |
| Output Capacitance(Coss) | 45pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 26W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 300mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 771pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | TO-220F | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 15A | |
| Output Capacitance(Coss) | 45pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 26W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 300mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 771pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DME6010D integrates a 600V depletion-mode MOSFET as the startup device and a 100V depletion-mode MOSFET using patented UltraVt® technology, functioning as a non-isolated high-voltage regulator to deliver stable, safe voltage to the load. DME6010D is designed for PD chargers or QC chargers to reduce cost and save board space.
Features
AI Translation
- 650V, 15A
- RDS(ON) < 300 mΩ (@ VGS = 10V, typical: 240 mΩ)
- Super junction technology
- Ultra-low on-resistance
- Fast switching
- Low gate charge
Applications
AI Translation
- LED/LCD/PDP TV and monitor lighting
- Solar/renewable energy/UPS micro-inverter systems
- Chargers
- Power supplies
In-Stock: 537
537 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.311 | $ 1.31 |
| 10+ | $ 1.2081 | $ 12.08 |
| 50+ | $ 1.1566 | $ 57.83 |
| 100+ | $ 1.1052 | $ 110.52 |
| 500+ | $ 1.0749 | $ 537.45 |
| 1,000+ | $ 1.0597 | $ 1059.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | TO-220F | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 15A | |
| Output Capacitance(Coss) | 45pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 26W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 300mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 771pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | TO-220F | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 15A | |
| Output Capacitance(Coss) | 45pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 26W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 300mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 771pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DME6010D integrates a 600V depletion-mode MOSFET as the startup device and a 100V depletion-mode MOSFET using patented UltraVt® technology, functioning as a non-isolated high-voltage regulator to deliver stable, safe voltage to the load. DME6010D is designed for PD chargers or QC chargers to reduce cost and save board space.
Features
AI Translation
- 650V, 15A
- RDS(ON) < 300 mΩ (@ VGS = 10V, typical: 240 mΩ)
- Super junction technology
- Ultra-low on-resistance
- Fast switching
- Low gate charge
Applications
AI Translation
- LED/LCD/PDP TV and monitor lighting
- Solar/renewable energy/UPS micro-inverter systems
- Chargers
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APC65R190FMF | ALLPOWER | TO-220F | 850 | $ 1.4098 | ||
| APC65R210FMF | ALLPOWER | TO-220F | 997 | $ 2.613 | ||
| APC65R190FM | ALLPOWER | TO-220F | 27 | $ 2.5384 | ||
| APC65R100FMF | ALLPOWER | TO-220F | 756 | $ 2.2291 | ||
| APC65R125FMF | ALLPOWER | TO-220F | 695 | $ 1.6103 |



