CND-tek 0530-2R2-M H-CND
| Manufacturer | CND-tekAsian Brands |
| MPN | 0530-2R2-M H-CND |
| LCSC Part # | C46594577 |
| Packaging | SMD,5.4x5.1mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 5.5A 30mΩ SMD,5.4x5.1mm |
| Datasheet | CND-tek 0530-2R2-M H-CND |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 5.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.7A | |
| DC Resistance(DCR) | 30mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 5.5A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.7A | |
| DC Resistance(DCR) | 30mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 4,515
4,515 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0878$ 0.0773 | $ 0.39 |
| 50+ | $ 0.0764$ 0.0673 | $ 3.37 |
| 150+ | $ 0.0707$ 0.0623 | $ 9.35 |
| 500+ | $ 0.0664$ 0.0585 | $ 29.25 |
| 2,000+ | $ 0.0646$ 0.0569 | $ 113.80 |
| 4,000+ | $ 0.0629$ 0.0554 | $ 221.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 5.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.7A | |
| DC Resistance(DCR) | 30mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 5.5A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.7A | |
| DC Resistance(DCR) | 30mΩ |
Help & FeedbackShow similar products (0) >
C46594577 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



