CND-tek 0420-1R0-M H-CND
| Manufacturer | CND-tekAsian Brands |
| MPN | 0420-1R0-M H-CND |
| LCSC Part # | C46594567 |
| Packaging | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 5A 26mΩ SMD,4.4x4.2mm |
| Datasheet | CND-tek 0420-1R0-M H-CND |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 26mΩ | |
| Current - Saturation(Isat) | 7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 26mΩ | |
| Current - Saturation(Isat) | 7A |
Help & FeedbackShow similar products (0) >
In-Stock: 7,180
7,180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0682$ 0.0601 | $ 0.30 |
| 50+ | $ 0.0595$ 0.0524 | $ 2.62 |
| 150+ | $ 0.0551$ 0.0485 | $ 7.28 |
| 500+ | $ 0.0518$ 0.0456 | $ 22.80 |
| 3,000+ | $ 0.0505$ 0.0445 | $ 133.50 |
| 6,000+ | $ 0.0492$ 0.0433 | $ 259.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 26mΩ | |
| Current - Saturation(Isat) | 7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CND-tek | |
| Packaging | SMD,4.4x4.2mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 26mΩ | |
| Current - Saturation(Isat) | 7A |
Help & FeedbackShow similar products (0) >
C46594567 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



