YLPTEC LS05-26B05R3
| Manufacturer | YLPTECAsian Brands |
| MPN | LS05-26B05R3 |
| LCSC Part # | C46594411 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | AC/DC-DC Through Hole AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole | |
| Quiescent Dissipation | 0.1W | |
| Height | - | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | 4000uF | |
| output voltage | 5V | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 90VAC~528VAC;110V~746V | |
| Switching Frequency | - | |
| Output current (maximum value) | 1A | |
| type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Output Voltage Accuracy | ±2.5% | |
| Width | - | |
| Number of Outputs | - | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 76% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 232
232 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8054$ 3.2346 | $ 3.23 |
| 10+ | $ 3.2647$ 2.7750 | $ 27.75 |
| 30+ | $ 2.9448$ 2.5031 | $ 75.09 |
| 100+ | $ 2.6201$ 2.2271 | $ 222.71 |
| 500+ | $ 2.4698$ 2.0994 | $ 1049.70 |
| 1,000+ | $ 2.4026$ 2.0423 | $ 2042.30 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



