YLPTEC LD20-23B15R2-M
| Manufacturer | YLPTECAsian Brands |
| MPN | LD20-23B15R2-M |
| LCSC Part # | C46594408 |
| Packaging | Through Hole,52.4x27.2mm |
| Customer # | |
| Key Attributes | AC DC Converters 15V 20W |
| Datasheet | YLPTEC LD20-23B15R2-M |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,52.4x27.2mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 24mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | 3000uF | |
| Output Current(Max) | 1.33A | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 52.4mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 27.2mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,52.4x27.2mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 24mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | 3000uF | |
| Output Current(Max) | 1.33A | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 52.4mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 27.2mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Input Voltage: 85-305VAC / 100-430VDC
- Package: DIP
- Operating Temperature: -40℃ ~ +85℃
- Isolation Voltage: 4000VAC
- Full Load Efficiency: 87% (typical)
- Input under-voltage protection, output short-circuit and over-current protection
- Design compliant with IEC/EN61558 and IEC/EN60335 standards
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,52.4x27.2mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 24mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | 3000uF | |
| Output Current(Max) | 1.33A | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 52.4mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 27.2mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,52.4x27.2mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 24mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 15V | |
| Capacitive Load(Max) | 3000uF | |
| Output Current(Max) | 1.33A | |
| Output Power | 20W | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 52.4mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 27.2mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Input Voltage: 85-305VAC / 100-430VDC
- Package: DIP
- Operating Temperature: -40℃ ~ +85℃
- Isolation Voltage: 4000VAC
- Full Load Efficiency: 87% (typical)
- Input under-voltage protection, output short-circuit and over-current protection
- Design compliant with IEC/EN61558 and IEC/EN60335 standards
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



