Zetta ZD24C256A-MAGMT
| Manufacturer | ZettaAsian Brands |
| MPN | ZD24C256A-MAGMT |
| LCSC Part # | C46593757 |
| Packaging | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | I2C-Compatible Serial EEPROM |
| Datasheet | Zetta ZD24C256A-MAGMT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Zetta | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.8mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Zetta | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.8mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The ZD24C256A provides 262144 bits of serial EEPROM, organized as 32768 words of 8 bits. The device is optimized for many industrial and commercial applications where low power consumption and low voltage operation are critical. The ZD24C256A offers an additional page known as the Identification Page. The Identification Page can be used to store sensitive application parameters, which can later be permanently locked in read-only mode.
Features
- Compatible with all I²C bidirectional data transfer protocols
- Memory array: 256 Kbits EEPROM, page size: 64 bytes, with additional write-lockable page
- Single supply voltage and high speed: 1 MHz, random and sequential read modes
- Write: byte write time 3 ms, page write time 3 ms, partial page write supported
- Write protect pin for hardware data protection
- Schmitt trigger and filtered inputs for noise suppression
- High reliability: endurance 1 million write cycles, data retention 100 years
- Enhanced ESD/latch-up protection: HBM 6000V
- 8-pin PDIP/SOP/TSSOP/UDFN/TSOT23-5 packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Zetta | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.8mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Zetta | |
| Packaging | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.8mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.9us | |
| Data Retention - TDR (Year) | 100 years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 6uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The ZD24C256A provides 262144 bits of serial EEPROM, organized as 32768 words of 8 bits. The device is optimized for many industrial and commercial applications where low power consumption and low voltage operation are critical. The ZD24C256A offers an additional page known as the Identification Page. The Identification Page can be used to store sensitive application parameters, which can later be permanently locked in read-only mode.
Features
- Compatible with all I²C bidirectional data transfer protocols
- Memory array: 256 Kbits EEPROM, page size: 64 bytes, with additional write-lockable page
- Single supply voltage and high speed: 1 MHz, random and sequential read modes
- Write: byte write time 3 ms, page write time 3 ms, partial page write supported
- Write protect pin for hardware data protection
- Schmitt trigger and filtered inputs for noise suppression
- High reliability: endurance 1 million write cycles, data retention 100 years
- Enhanced ESD/latch-up protection: HBM 6000V
- 8-pin PDIP/SOP/TSSOP/UDFN/TSOT23-5 packages
C46593757 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



