LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RBB75DYHD product image
Images for reference only

Sullins RBB75DYHD

Manufacturer
MPN
RBB75DYHD
LCSC Part #
C4659230
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 150P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
DatasheetSullins RBB75DYHD
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.8687$ 14.87
200+$ 5.7544$ 1150.88
500+$ 5.5529$ 2776.45
1,000+$ 5.4528$ 5452.80
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins150P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.