ADI ADR444ARZ
| Manufacturer | |
| MPN | ADR444ARZ |
| LCSC Part # | C465776 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.096V ±0.13% 4.6V~18V 10mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet | ADI ADR444ARZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3.75mA | |
| Output Voltage | 4.096V | |
| Tolerance | ±0.13% | |
| Voltage - Supply | 4.6V~18V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.8uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3.75mA | |
| Output Voltage | 4.096V | |
| Tolerance | ±0.13% | |
| Voltage - Supply | 4.6V~18V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.8uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Introduction
The ADR44x series are XFET voltage references featuring ultralow noise, high accuracy, and low temperature drift. Through the use of temperature drift curve correction and the patented XFET (eXtra implanted FET) technology, the voltage nonlinearity versus temperature of the ADR44x is significantly reduced. XFET voltage references offer superior noise performance compared to buried Zener references and require a smaller headroom voltage (0.5V). The combination of these features makes the ADR44x series ideally suited for precision signal conversion in high-end data acquisition systems, optical networks, and medical applications. The ADR44x series can source up to 10 mA and sink up to -5 mA of output current. It also features a trim pin that allows output voltage adjustment within a 0.5% range without compromising performance. The ADR44x series is offered in two electrical grades, available in 8-pin MSOP and narrow-body SOIC packages. All models are rated for the -40°C to +125°C extended industrial temperature range.
Features
- Ultralow noise (0.1 Hz to 10 Hz)
- ADR440: 1 μVₚ₋ₚ
- ADR441: 1.2 μVₚ₋ₚ
- ADR443: 1.4 μVₚ₋ₚ
- ADR444: 1.8 μVₚ₋ₚ
- ADR445: 2.25 μVₚ₋ₚ
- Excellent temperature coefficient
- Grade A: 10 ppm/°C
- Grade B: 3 ppm/°C
- Low dropout operation: 500 mV
- Input range: (Vₒᵤₜ + 500 mV) to 18 V
- High output source and sink current: +10 mA and −5 mA
- Wide temperature range: −40°C to +125°C
Applications
- Precision data acquisition systems
- High-resolution data converters
- Battery-powered instrumentation
- Portable medical instruments
- Industrial process control systems
- Precision instruments
- Optical control circuits
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3.75mA | |
| Output Voltage | 4.096V | |
| Tolerance | ±0.13% | |
| Voltage - Supply | 4.6V~18V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.8uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Quiescent Current | 3.75mA | |
| Output Voltage | 4.096V | |
| Tolerance | ±0.13% | |
| Voltage - Supply | 4.6V~18V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 1.8uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Introduction
The ADR44x series are XFET voltage references featuring ultralow noise, high accuracy, and low temperature drift. Through the use of temperature drift curve correction and the patented XFET (eXtra implanted FET) technology, the voltage nonlinearity versus temperature of the ADR44x is significantly reduced. XFET voltage references offer superior noise performance compared to buried Zener references and require a smaller headroom voltage (0.5V). The combination of these features makes the ADR44x series ideally suited for precision signal conversion in high-end data acquisition systems, optical networks, and medical applications. The ADR44x series can source up to 10 mA and sink up to -5 mA of output current. It also features a trim pin that allows output voltage adjustment within a 0.5% range without compromising performance. The ADR44x series is offered in two electrical grades, available in 8-pin MSOP and narrow-body SOIC packages. All models are rated for the -40°C to +125°C extended industrial temperature range.
Features
- Ultralow noise (0.1 Hz to 10 Hz)
- ADR440: 1 μVₚ₋ₚ
- ADR441: 1.2 μVₚ₋ₚ
- ADR443: 1.4 μVₚ₋ₚ
- ADR444: 1.8 μVₚ₋ₚ
- ADR445: 2.25 μVₚ₋ₚ
- Excellent temperature coefficient
- Grade A: 10 ppm/°C
- Grade B: 3 ppm/°C
- Low dropout operation: 500 mV
- Input range: (Vₒᵤₜ + 500 mV) to 18 V
- High output source and sink current: +10 mA and −5 mA
- Wide temperature range: −40°C to +125°C
Applications
- Precision data acquisition systems
- High-resolution data converters
- Battery-powered instrumentation
- Portable medical instruments
- Industrial process control systems
- Precision instruments
- Optical control circuits
C465776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

