KNSCHA DSG400M336H189S1AA
| Manufacturer | KNSCHAAsian Brands |
| MPN | DSG400M336H189S1AA |
| LCSC Part # | C46551241 |
| Packaging | Through Hole,D10xL18mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF ±20% 400V TH |
| Datasheet | KNSCHA DSG400M336H189S1AA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D10xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - | |
| Capacitance | 33uF | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 18mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D10xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 33uF | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 18mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
In-Stock: 425
425 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.348$ 0.1740 | $ 0.87 |
| 50+ | $ 0.2942$ 0.1471 | $ 7.36 |
| 250+ | $ 0.2711$ 0.1356 | $ 33.90 |
| 500+ | $ 0.2422$ 0.1211 | $ 60.55 |
| 2,500+ | $ 0.2294$ 0.1147 | $ 286.75 |
| 5,000+ | $ 0.2217$ 0.1109 | $ 554.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D10xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - | |
| Capacitance | 33uF | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 18mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D10xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 33uF | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 18mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



