LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Joint Tech Elec A2002WV-02PWH

Manufacturer
Joint Tech ElecAsian Brands
MPN
A2002WV-02PWH
LCSC Part #
C465290
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2mm
DatasheetJoint Tech Elec A2002WV-02PWH
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJoint Tech Elec
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)125V
Contact MaterialPhosphor Bronze
Number of PINs Per Row2
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Contact PlatingTin
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)5mm
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.