KNSCHA 118EC440
| Manufacturer | KNSCHAAsian Brands |
| MPN | 118EC440 |
| LCSC Part # | C46528092 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 33uF ±20% 50V SMD |
| Datasheet | KNSCHA 118EC440 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D6.3xL7.7mm | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+125℃ | |
| Ripple Current | 1.1A@100kHz | |
| Pin Spacing | 1.9mm | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D6.3xL7.7mm | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+125℃ | |
| Ripple Current | 1.1A@100kHz | |
| Pin Spacing | 1.9mm | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 5,415
5,415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1715$ 0.1510 | $ 0.76 |
| 50+ | $ 0.1575$ 0.1386 | $ 6.93 |
| 150+ | $ 0.1514$ 0.1333 | $ 20.00 |
| 1,000+ | $ 0.1439$ 0.1267 | $ 126.70 |
| 2,000+ | $ 0.1406$ 0.1238 | $ 247.60 |
| 5,000+ | $ 0.1386$ 0.1220 | $ 610.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D6.3xL7.7mm | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 50V | |
| Mounting Type | SMD | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+125℃ | |
| Ripple Current | 1.1A@100kHz | |
| Pin Spacing | 1.9mm | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | SMD,D6.3xL7.7mm | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 33uF | |
| Height - Seated (Max) | 7.7mm | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+125℃ | |
| Ripple Current | 1.1A@100kHz | |
| Pin Spacing | 1.9mm | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



