VBsemi Elec IXFX80N60P3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IXFX80N60P3-VB |
| LCSC Part # | C46527862 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 47A TO-247AC |
| Datasheet | VBsemi Elec IXFX80N60P3-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 415W | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 273nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 415W | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 273nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
- RoHS compliant
Applications
AI Translation
- Server and telecom power supplies
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3491 | $ 8.35 |
| 10+ | $ 7.5534 | $ 75.53 |
| 30+ | $ 6.0352 | $ 181.06 |
| 90+ | $ 5.6284 | $ 506.56 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 415W | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 273nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 47A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 415W | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 273nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
- RoHS compliant
Applications
AI Translation
- Server and telecom power supplies
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFP4242PBF-VB | VBsemi Elec | TO-247AC | 30 | $ 6.5389 | ||
| AOK27S60L-VB | VBsemi Elec | TO-247AC | 12 | $ 7.952 | ||
| APT30M70BVR-VB | VBsemi Elec | TO-247AC | 10 | $ 8.3491 | ||
| APT30N60BC6-VB | VBsemi Elec | TO-247AC | 10 | $7.0968 $8.3491 | ||
| APT34M60B-VB | VBsemi Elec | TO-247AC | 10 | $7.0968 $8.3491 | ||
| APT53N60BC6-VB | VBsemi Elec | TO-247AC | 10 | $7.0968 $8.3491 | ||
| FCH067N65S3-F155-VB | VBsemi Elec | TO-247AC | 10 | $ 8.3491 | ||
| IPW60R075CP-VB | VBsemi Elec | TO-247AC | 10 | $ 6.4925 | ||
| STW34N65M5-VB | VBsemi Elec | TO-247AC | 5 | $ 7.3972 | ||
| VBP165R47S | VBsemi Elec | TO-247AC | 5 | $6.7592 $7.952 | ||
| FCH47N60-VB | VBsemi Elec | TO-247AC | 5 | $6.7592 $7.952 | ||
| IPW60R070C6-VB | VBsemi Elec | TO-247AC | 5 | $7.0968 $8.3491 | ||
| IPW60R075CPA-VB | VBsemi Elec | TO-247AC | 5 | $ 8.3491 | ||
| IPW60R099CP-VB | VBsemi Elec | TO-247AC | 5 | $5.5505 $6.5299 | ||
| IPW60R125CP-VB | VBsemi Elec | TO-247AC | 5 | $ 8.3491 | ||
| IPW65R041CFD7XKSA1-VB | VBsemi Elec | TO-247AC | 5 | $7.0968 $8.3491 | ||
| IPW65R045C7-VB | VBsemi Elec | TO-247AC | 5 | $7.0968 $8.3491 | ||
| IXKR40N60C-VB | VBsemi Elec | TO-247AC | 3 | $4.6884 $5.5157 | ||
| APT38N60BC6-VB | VBsemi Elec | TO-247AC | 0 | $ 7.9606 | ||
| APT47N60BC3G-VB | VBsemi Elec | TO-247AC | 0 | $ 8.389 |



