VBsemi Elec UJ3C065080K3S-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | UJ3C065080K3S-VB |
| LCSC Part # | C46527845 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 36A TO-247 |
| Datasheet | VBsemi Elec UJ3C065080K3S-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 36A | |
| Output Capacitance(Coss) | 330pF | |
| Ciss-Input Capacitance | 3.9nF | |
| Pd - Power Dissipation | 210W | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 36A | |
| Output Capacitance(Coss) | 330pF | |
| Ciss-Input Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 210W | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC)
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 31
31 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9307$ 4.1911 | $ 4.19 |
| 10+ | $ 4.2589$ 3.6201 | $ 36.20 |
| 30+ | $ 3.3589$ 2.8551 | $ 85.65 |
| 90+ | $ 2.9548$ 2.5116 | $ 226.04 |
| 600+ | $ 2.7676$ 2.3525 | $ 1411.50 |
| 900+ | $ 2.6838$ 2.2813 | $ 2053.17 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 36A | |
| Output Capacitance(Coss) | 330pF | |
| Ciss-Input Capacitance | 3.9nF | |
| Pd - Power Dissipation | 210W | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 36A | |
| Output Capacitance(Coss) | 330pF | |
| Ciss-Input Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 210W | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC)
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
C46527845 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FCH067N65S3-VB | VBsemi Elec | Similar | TO-247AC | 1 | $4.6884 $5.5157 | ||
| STF45N65M5-VB | VBsemi Elec | Similar | TO-247AC | 5 | $3.8045 $4.4758 | ||
| TK090N65Z-VB | VBsemi Elec | Similar | TO-247AC | 5 | $3.8045 $4.4758 | ||
| SiHF074N65E-VB | VBsemi Elec | Similar | TO-247AC | 5 | $3.8045 $4.4758 | ||
| FCH077N65F_F085-VB | VBsemi Elec | Similar | TO-247AC | 5 | $3.8045 $4.4758 |



